4.7 µF ±20% 2.5V Ceramic Capacitor X6T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155D80E475ME47J

DigiKey Part Number
490-GRM155D80E475ME47JTR-ND - Tape & Reel (TR)
490-GRM155D80E475ME47JCT-ND - Cut Tape (CT)
490-GRM155D80E475ME47JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155D80E475ME47J
Description
CAP CER 4.7UF 2.5V X6T 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 2.5V Ceramic Capacitor X6T 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155D80E475ME47J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,800
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.63400₹36.34
50₹2.47880₹123.94
100₹2.12460₹212.46
500₹1.53198₹765.99
1,000₹1.35027₹1,350.27
2,500₹1.15886₹2,897.15
5,000₹1.04387₹5,219.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₹0.83800₹33,520.00
80,000₹0.79736₹63,788.80
Manufacturers Standard Package