


GRM155R60G225ME15D | |
|---|---|
DigiKey Part Number | 490-4518-2-ND - Tape & Reel (TR) 490-4518-1-ND - Cut Tape (CT) 490-4518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60G225ME15D |
Description | CAP CER 2.2UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60G225ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.26900 | ₹72.69 |
| 50 | ₹5.08800 | ₹254.40 |
| 100 | ₹4.42630 | ₹442.63 |
| 500 | ₹3.35656 | ₹1,678.28 |
| 1,000 | ₹3.22703 | ₹3,227.03 |
| 2,500 | ₹2.84143 | ₹7,103.57 |
| 5,000 | ₹2.69531 | ₹13,476.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.36525 | ₹23,652.50 |
| 20,000 | ₹2.29545 | ₹45,909.00 |
| 30,000 | ₹1.89637 | ₹56,891.10 |
| 50,000 | ₹1.84959 | ₹92,479.50 |
| 1,20,000 | ₹1.82740 | ₹2,19,288.00 |
| 2,40,000 | ₹1.75274 | ₹4,20,657.60 |
| 2,50,000 | ₹1.74879 | ₹4,37,197.50 |