
GRM155R60J334KE01D | |
|---|---|
DigiKey Part Number | 490-3265-2-ND - Tape & Reel (TR) 490-3265-1-ND - Cut Tape (CT) 490-3265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J334KE01D |
Description | CAP CER 0.33UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J334KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.21800 | ₹52.18 |
| 50 | ₹3.57840 | ₹178.92 |
| 100 | ₹3.08450 | ₹308.45 |
| 500 | ₹2.26070 | ₹1,130.35 |
| 1,000 | ₹2.00909 | ₹2,009.09 |
| 2,500 | ₹1.74482 | ₹4,362.05 |
| 5,000 | ₹1.58565 | ₹7,928.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.48389 | ₹14,838.90 |
| 20,000 | ₹1.37417 | ₹27,483.40 |
| 30,000 | ₹1.31923 | ₹39,576.90 |
| 50,000 | ₹1.25842 | ₹62,921.00 |
| 70,000 | ₹1.22287 | ₹85,600.90 |
| 1,00,000 | ₹1.18867 | ₹1,18,867.00 |
| 1,20,000 | ₹1.17247 | ₹1,40,696.40 |
| 2,40,000 | ₹1.11793 | ₹2,68,303.20 |
| 2,50,000 | ₹1.11503 | ₹2,78,757.50 |