Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM155R61C105KE01D | |
|---|---|
DigiKey Part Number | 490-10453-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R61C105KE01D |
Description | CAP CER 1UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C105KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61C105KA12D | Murata Electronics | 13,59,558 | 490-10694-1-ND | ₹9.32000 | Direct |
| 0402BW105K160YT | Knowles Novacap | 0 | 1763-1191-1-ND | ₹61.70777 | Direct |
| C0402C105K4PAC7411 | KEMET | 96,372 | 399-C0402C105K4PAC7411CT-ND | ₹11.18000 | Direct |
| C0402C105K4PACTU | KEMET | 3,52,934 | 399-12289-1-ND | ₹11.18000 | Direct |
| CC0402KRX5R7BB105 | YAGEO | 46,021 | 311-1691-1-ND | ₹21.43000 | Direct |







