
GRM155R61H105KE05D | |
|---|---|
DigiKey Part Number | 490-GRM155R61H105KE05DTR-ND - Tape & Reel (TR) 490-GRM155R61H105KE05DCT-ND - Cut Tape (CT) 490-GRM155R61H105KE05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61H105KE05D |
Description | CAP CER 1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61H105KE05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.21800 | ₹52.18 |
| 50 | ₹3.55980 | ₹177.99 |
| 100 | ₹3.06580 | ₹306.58 |
| 500 | ₹2.24578 | ₹1,122.89 |
| 1,000 | ₹1.99325 | ₹1,993.25 |
| 2,500 | ₹1.72767 | ₹4,319.18 |
| 5,000 | ₹1.56795 | ₹7,839.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.39574 | ₹13,957.40 |
| 20,000 | ₹1.29100 | ₹25,820.00 |
| 30,000 | ₹1.23857 | ₹37,157.10 |
| 50,000 | ₹1.18052 | ₹59,026.00 |
| 70,000 | ₹1.14657 | ₹80,259.90 |
| 1,00,000 | ₹1.11393 | ₹1,11,393.00 |