
GRM155R61H222KA01D | |
|---|---|
DigiKey Part Number | 490-8257-2-ND - Tape & Reel (TR) 490-8257-1-ND - Cut Tape (CT) 490-8257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61H222KA01D |
Description | CAP CER 2200PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61H222KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.77100 | ₹17.71 |
| 50 | ₹1.13680 | ₹56.84 |
| 100 | ₹0.95980 | ₹95.98 |
| 500 | ₹0.66534 | ₹332.67 |
| 1,000 | ₹0.57589 | ₹575.89 |
| 2,500 | ₹0.48270 | ₹1,206.75 |
| 5,000 | ₹0.42586 | ₹2,129.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.38737 | ₹3,873.70 |
| 20,000 | ₹0.30407 | ₹6,081.40 |
| 30,000 | ₹0.30202 | ₹9,060.60 |
| 50,000 | ₹0.29963 | ₹14,981.50 |
| 70,000 | ₹0.29560 | ₹20,692.00 |
| 1,00,000 | ₹0.28360 | ₹28,360.00 |
| 1,20,000 | ₹0.27792 | ₹33,350.40 |
| 2,40,000 | ₹0.26579 | ₹63,789.60 |