0.022 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H223JA12D

DigiKey Part Number
490-GRM155R71H223JA12DTR-ND - Tape & Reel (TR)
490-GRM155R71H223JA12DCT-ND - Cut Tape (CT)
490-GRM155R71H223JA12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H223JA12D
Description
CAP CER 0.022UF 50V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H223JA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,776
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.60900₹26.09
50₹2.59060₹129.53
100₹1.92900₹192.90
500₹1.39780₹698.90
1,000₹1.12103₹1,121.03
2,500₹0.78202₹1,955.05
5,000₹0.69834₹3,491.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.60813₹6,081.30
20,000₹0.58446₹11,689.20
30,000₹0.55564₹16,669.20
50,000₹0.52630₹26,315.00
Manufacturers Standard Package