
GRM155R71H271JA01D | |
|---|---|
DigiKey Part Number | 490-GRM155R71H271JA01DTR-ND - Tape & Reel (TR) 490-GRM155R71H271JA01DCT-ND - Cut Tape (CT) 490-GRM155R71H271JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H271JA01D |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H271JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 50 | ₹2.23640 | ₹111.82 |
| 100 | ₹1.91030 | ₹191.03 |
| 500 | ₹1.36424 | ₹682.12 |
| 1,000 | ₹1.19837 | ₹1,198.37 |
| 2,500 | ₹1.02318 | ₹2,557.95 |
| 5,000 | ₹0.91788 | ₹4,589.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.80783 | ₹8,078.30 |
| 20,000 | ₹0.73897 | ₹14,779.40 |
| 30,000 | ₹0.70449 | ₹21,134.70 |
| 50,000 | ₹0.66632 | ₹33,316.00 |
| 70,000 | ₹0.64401 | ₹45,080.70 |
| 1,00,000 | ₹0.62256 | ₹62,256.00 |