0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H333KE14D

DigiKey Part Number
490-11984-2-ND - Tape & Reel (TR)
490-11984-1-ND - Cut Tape (CT)
490-11984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H333KE14D
Description
CAP CER 0.033UF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H333KE14D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,63,797
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.14300₹21.43
50₹1.39780₹69.89
100₹1.19280₹119.28
500₹0.83122₹415.61
1,000₹0.72219₹722.19
2,500₹0.60720₹1,518.00
5,000₹0.53843₹2,692.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.46835₹4,683.50
20,000₹0.42344₹8,468.80
30,000₹0.40098₹12,029.40
50,000₹0.37612₹18,806.00
70,000₹0.36159₹25,311.30
1,00,000₹0.34762₹34,762.00
Manufacturers Standard Package