
GRM155R72A102KA01J | |
---|---|
DigiKey Part Number | 490-GRM155R72A102KA01JTR-ND - Tape & Reel (TR) 490-GRM155R72A102KA01JCT-ND - Cut Tape (CT) 490-GRM155R72A102KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R72A102KA01J |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R72A102KA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.95200 | ₹19.52 |
50 | ₹1.27780 | ₹63.89 |
100 | ₹1.08260 | ₹108.26 |
500 | ₹0.75430 | ₹377.15 |
1,000 | ₹0.65490 | ₹654.90 |
2,500 | ₹0.55054 | ₹1,376.35 |
5,000 | ₹0.48842 | ₹2,442.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | ₹0.41669 | ₹20,834.50 |
1,00,000 | ₹0.27555 | ₹27,555.00 |
1,50,000 | ₹0.27481 | ₹41,221.50 |