120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H121JA01D

DigiKey Part Number
490-1429-2-ND - Tape & Reel (TR)
490-1429-1-ND - Cut Tape (CT)
490-1429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H121JA01D
Description
CAP CER 120PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H121JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,360
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.80300₹68.03
50₹4.75240₹237.62
100₹4.12810₹412.81
500₹3.07514₹1,537.57
1,000₹2.75085₹2,750.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.91800₹7,672.00
8,000₹1.60187₹12,814.96
12,000₹1.59247₹19,109.64
20,000₹1.58174₹31,634.80
28,000₹1.57531₹44,108.68
40,000₹1.56900₹62,760.00
48,000₹1.56595₹75,165.60
96,000₹1.55542₹1,49,320.32
1,00,000₹1.55485₹1,55,485.00
Manufacturers Standard Package