
GRM1885C1H122JA01D | |
|---|---|
DigiKey Part Number | 490-1453-2-ND - Tape & Reel (TR) 490-1453-1-ND - Cut Tape (CT) 490-1453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H122JA01D |
Description | CAP CER 1200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H122JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 50 | ₹2.40420 | ₹120.21 |
| 100 | ₹2.05940 | ₹205.94 |
| 500 | ₹1.48166 | ₹740.83 |
| 1,000 | ₹1.30460 | ₹1,304.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.82050 | ₹3,282.00 |
| 8,000 | ₹0.81002 | ₹6,480.16 |
| 12,000 | ₹0.80451 | ₹9,654.12 |
| 20,000 | ₹0.79828 | ₹15,965.60 |
| 28,000 | ₹0.79454 | ₹22,247.12 |
| 40,000 | ₹0.79087 | ₹31,634.80 |
| 48,000 | ₹0.77801 | ₹37,344.48 |
| 96,000 | ₹0.72852 | ₹69,937.92 |
| 1,00,000 | ₹0.72589 | ₹72,589.00 |