
GRM1885C1H151JA01D | |
|---|---|
DigiKey Part Number | 490-1431-2-ND - Tape & Reel (TR) 490-1431-1-ND - Cut Tape (CT) 490-1431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H151JA01D |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H151JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.40500 | ₹54.05 |
| 50 | ₹3.72740 | ₹186.37 |
| 100 | ₹3.22420 | ₹322.42 |
| 500 | ₹2.36878 | ₹1,184.39 |
| 1,000 | ₹2.10694 | ₹2,106.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.42085 | ₹5,683.40 |
| 8,000 | ₹1.40443 | ₹11,235.44 |
| 12,000 | ₹1.39600 | ₹16,752.00 |
| 20,000 | ₹1.38637 | ₹27,727.40 |
| 28,000 | ₹1.38058 | ₹38,656.24 |
| 40,000 | ₹1.35364 | ₹54,145.60 |
| 48,000 | ₹1.33186 | ₹63,929.28 |
| 96,000 | ₹1.25854 | ₹1,20,819.84 |
| 1,00,000 | ₹1.25466 | ₹1,25,466.00 |