
GRM1885C1H152JA01J | |
|---|---|
DigiKey Part Number | 490-11448-2-ND - Tape & Reel (TR) 490-11448-1-ND - Cut Tape (CT) 490-11448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H152JA01J |
Description | CAP CER 1500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H152JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 50 | ₹2.55320 | ₹127.66 |
| 100 | ₹2.19920 | ₹219.92 |
| 500 | ₹1.58416 | ₹792.08 |
| 1,000 | ₹1.39593 | ₹1,395.93 |
| 2,500 | ₹1.19912 | ₹2,997.80 |
| 5,000 | ₹1.08096 | ₹5,404.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.80690 | ₹8,069.00 |
| 20,000 | ₹0.79828 | ₹15,965.60 |
| 30,000 | ₹0.79382 | ₹23,814.60 |
| 50,000 | ₹0.78871 | ₹39,435.50 |
| 70,000 | ₹0.78565 | ₹54,995.50 |
| 1,00,000 | ₹0.78264 | ₹78,264.00 |
| 1,20,000 | ₹0.77231 | ₹92,677.20 |
| 2,40,000 | ₹0.73186 | ₹1,75,646.40 |
| 2,50,000 | ₹0.72971 | ₹1,82,427.50 |