
GRM1885C1H361JA01D | |
|---|---|
DigiKey Part Number | 490-1440-2-ND - Tape & Reel (TR) 490-1440-1-ND - Cut Tape (CT) 490-1440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H361JA01D |
Description | CAP CER 360PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 360 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H361JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.82800 | ₹78.28 |
| 50 | ₹5.47940 | ₹273.97 |
| 100 | ₹4.76180 | ₹476.18 |
| 500 | ₹3.56156 | ₹1,780.78 |
| 1,000 | ₹3.19442 | ₹3,194.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.56891 | ₹10,275.64 |
| 8,000 | ₹2.37065 | ₹18,965.20 |
| 12,000 | ₹2.27149 | ₹27,257.88 |
| 20,000 | ₹2.16159 | ₹43,231.80 |
| 28,000 | ₹2.09738 | ₹58,726.64 |
| 40,000 | ₹2.03565 | ₹81,426.00 |