
GRM1885C1H3R6BA01D | |
---|---|
DigiKey Part Number | 490-14609-2-ND - Tape & Reel (TR) 490-14609-1-ND - Cut Tape (CT) 490-14609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H3R6BA01D |
Description | CAP CER 3.6PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H3R6BA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹6.12300 | ₹61.23 |
50 | ₹4.25960 | ₹212.98 |
100 | ₹3.69160 | ₹369.16 |
500 | ₹2.74206 | ₹1,371.03 |
1,000 | ₹2.45011 | ₹2,450.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.82649 | ₹7,305.96 |
8,000 | ₹1.71313 | ₹13,705.04 |
12,000 | ₹1.60989 | ₹19,318.68 |
20,000 | ₹1.59918 | ₹31,983.60 |
28,000 | ₹1.50015 | ₹42,004.20 |
40,000 | ₹1.49414 | ₹59,765.60 |
48,000 | ₹1.49124 | ₹71,579.52 |
96,000 | ₹1.48121 | ₹1,42,196.16 |
1,00,000 | ₹1.48066 | ₹1,48,066.00 |