
GRM1885C1H3R9CA01D | |
|---|---|
DigiKey Part Number | 490-10718-2-ND - Tape & Reel (TR) 490-10718-1-ND - Cut Tape (CT) 490-10718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H3R9CA01D |
Description | CAP CER 3.9PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H3R9CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.96400 | ₹59.64 |
| 50 | ₹4.15600 | ₹207.80 |
| 100 | ₹3.59700 | ₹359.70 |
| 500 | ₹2.66140 | ₹1,330.70 |
| 1,000 | ₹2.37252 | ₹2,372.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.62004 | ₹6,480.16 |
| 8,000 | ₹1.40443 | ₹11,235.44 |
| 12,000 | ₹1.39600 | ₹16,752.00 |
| 20,000 | ₹1.38637 | ₹27,727.40 |
| 28,000 | ₹1.38058 | ₹38,656.24 |
| 40,000 | ₹1.37489 | ₹54,995.60 |
| 48,000 | ₹1.37214 | ₹65,862.72 |
| 96,000 | ₹1.36266 | ₹1,30,815.36 |
| 1,00,000 | ₹1.36215 | ₹1,36,215.00 |