4300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H432JA01D

DigiKey Part Number
490-GRM1885C1H432JA01DTR-ND - Tape & Reel (TR)
490-GRM1885C1H432JA01DCT-ND - Cut Tape (CT)
490-GRM1885C1H432JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H432JA01D
Description
CAP CER 4300PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H432JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.05700₹60.57
50₹4.37980₹218.99
100₹3.66220₹366.22
500₹2.92604₹1,463.02
1,000₹2.53559₹2,535.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.98393₹7,935.72
8,000₹1.81946₹14,555.68
12,000₹1.73807₹20,856.84
20,000₹1.67143₹33,428.60
28,000₹1.59541₹44,671.48
40,000₹1.59472₹63,788.80
Manufacturers Standard Package