
GRM1885C1H4R3BA01D | |
---|---|
DigiKey Part Number | 490-14610-2-ND - Tape & Reel (TR) 490-14610-1-ND - Cut Tape (CT) 490-14610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H4R3BA01D |
Description | CAP CER 4.3PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H4R3BA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹6.38900 | ₹63.89 |
50 | ₹4.43700 | ₹221.85 |
100 | ₹3.85130 | ₹385.13 |
500 | ₹2.86630 | ₹1,433.15 |
1,000 | ₹2.66131 | ₹2,661.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹2.15306 | ₹8,612.24 |
8,000 | ₹1.98179 | ₹15,854.32 |
12,000 | ₹1.89608 | ₹22,752.96 |
20,000 | ₹1.80124 | ₹36,024.80 |
28,000 | ₹1.74577 | ₹48,881.56 |
40,000 | ₹1.69245 | ₹67,698.00 |
48,000 | ₹1.66718 | ₹80,024.64 |
96,000 | ₹1.58214 | ₹1,51,885.44 |
1,00,000 | ₹1.57763 | ₹1,57,763.00 |