4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H4R7BA01D

DigiKey Part Number
490-13350-2-ND - Tape & Reel (TR)
490-13350-1-ND - Cut Tape (CT)
490-13350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H4R7BA01D
Description
CAP CER 4.7PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H4R7BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H4R7BA16DMurata Electronics9,620490-14430-1-ND₹34.97000Parametric Equivalent
GCM1885C1H4R7BA16JMurata Electronics0490-GCM1885C1H4R7BA16JTR-ND₹7.24466Parametric Equivalent
0603N4R7B500CTWalsin Technology Corporation01292-0603N4R7B500CTTR-ND₹0.68662Parametric Equivalent
AC0603BRNPO9BN4R7YAGEO5,55013-AC0603BRNPO9BN4R7CT-ND₹14.18000Parametric Equivalent
C0603C479B5GACAUTOKEMET3,908399-C0603C479B5GACAUTOCT-ND₹55.76000Parametric Equivalent
In-Stock: 3,191
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.29000₹12.29
10₹7.08800₹70.88
50₹4.97120₹248.56
100₹4.30970₹430.97
500₹3.20578₹1,602.89
1,000₹2.86649₹2,866.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.29305₹9,172.20
8,000₹2.11065₹16,885.20
12,000₹2.01936₹24,232.32
20,000₹1.91836₹38,367.20
28,000₹1.85928₹52,059.84
40,000₹1.80249₹72,099.60
Manufacturers Standard Package