
GRM1885C1H4R7BA01D | |
|---|---|
DigiKey Part Number | 490-13350-2-ND - Tape & Reel (TR) 490-13350-1-ND - Cut Tape (CT) 490-13350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H4R7BA01D |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H4R7BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.70900 | ₹67.09 |
| 50 | ₹4.65940 | ₹232.97 |
| 100 | ₹4.04430 | ₹404.43 |
| 500 | ₹3.00990 | ₹1,504.95 |
| 1,000 | ₹2.69214 | ₹2,692.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.91800 | ₹7,672.00 |
| 8,000 | ₹1.79896 | ₹14,391.68 |
| 12,000 | ₹1.78863 | ₹21,463.56 |
| 20,000 | ₹1.77687 | ₹35,537.40 |
| 28,000 | ₹1.76980 | ₹49,554.40 |
| 40,000 | ₹1.76289 | ₹70,515.60 |
| 48,000 | ₹1.75071 | ₹84,034.08 |
| 96,000 | ₹1.66141 | ₹1,59,495.36 |
| 1,00,000 | ₹1.65667 | ₹1,65,667.00 |