
GRM1885C1H560JA01D | |
|---|---|
DigiKey Part Number | 490-1421-2-ND - Tape & Reel (TR) 490-1421-1-ND - Cut Tape (CT) 490-1421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H560JA01D |
Description | CAP CER 56PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H560JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C2A560JA01D | Murata Electronics | 56,248 | 490-1345-1-ND | ₹11.34000 | Upgrade |
| GCM1885C1H560JA16D | Murata Electronics | 65,421 | 490-8007-1-ND | ₹17.96000 | Parametric Equivalent |
| GRM1885C1H560JA01J | Murata Electronics | 9,935 | 490-11469-1-ND | ₹11.34000 | Parametric Equivalent |
| C1608NP01H560J080AA | TDK | 6,518 | 445-14085-1-ND | ₹10.40000 | Direct |
| KGM15ACG1H560JM | KYOCERA AVX | 29,810 | 478-KGM15ACG1H560JMCT-ND | ₹17.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.34000 | ₹11.34 |
| 10 | ₹6.33200 | ₹63.32 |
| 50 | ₹4.42300 | ₹221.15 |
| 100 | ₹3.82770 | ₹382.77 |
| 500 | ₹2.83340 | ₹1,416.70 |
| 1,000 | ₹2.52720 | ₹2,527.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.00999 | ₹8,039.96 |
| 8,000 | ₹1.84531 | ₹14,762.48 |
| 12,000 | ₹1.76277 | ₹21,153.24 |
| 20,000 | ₹1.67146 | ₹33,429.20 |
| 28,000 | ₹1.61808 | ₹45,306.24 |
| 40,000 | ₹1.56676 | ₹62,670.40 |