
GRM1885C1H5R6DA01D | |
---|---|
DigiKey Part Number | 490-11472-2-ND - Tape & Reel (TR) 490-11472-1-ND - Cut Tape (CT) 490-11472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H5R6DA01D |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H5R6DA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹5.67900 | ₹56.79 |
50 | ₹3.95780 | ₹197.89 |
100 | ₹3.42540 | ₹342.54 |
500 | ₹2.53442 | ₹1,267.21 |
1,000 | ₹2.25932 | ₹2,259.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.44779 | ₹5,791.16 |
8,000 | ₹1.24336 | ₹9,946.88 |
12,000 | ₹1.23578 | ₹14,829.36 |
20,000 | ₹1.22710 | ₹24,542.00 |
28,000 | ₹1.22189 | ₹34,212.92 |
40,000 | ₹1.21678 | ₹48,671.20 |
48,000 | ₹1.21431 | ₹58,286.88 |
96,000 | ₹1.20580 | ₹1,15,756.80 |
1,00,000 | ₹1.20533 | ₹1,20,533.00 |