GRM1885C1H620GA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹4.49459
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹4.07130
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹1.83642
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,000
Unit Price: ₹61.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹25.69860
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹25.16721
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹13.05000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: ₹13.98000
Datasheet
62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H620GA01D

DigiKey Part Number
490-GRM1885C1H620GA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H620GA01D
Description
CAP CER 62PF 50V C0G 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H620GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹1.99977₹15,998.16