
GRM1885C1H621JA01D | |
|---|---|
DigiKey Part Number | 490-1446-2-ND - Tape & Reel (TR) 490-1446-1-ND - Cut Tape (CT) 490-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H621JA01D |
Description | CAP CER 620PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 620 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H621JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.66600 | ₹86.66 |
| 50 | ₹6.09440 | ₹304.72 |
| 100 | ₹5.31160 | ₹531.16 |
| 500 | ₹3.99768 | ₹1,998.84 |
| 1,000 | ₹3.59418 | ₹3,594.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.90507 | ₹11,620.28 |
| 8,000 | ₹2.68748 | ₹21,499.84 |
| 12,000 | ₹2.57861 | ₹30,943.32 |
| 20,000 | ₹2.45797 | ₹49,159.40 |
| 28,000 | ₹2.38746 | ₹66,848.88 |
| 40,000 | ₹2.31966 | ₹92,786.40 |