GRM1885C2A1R9CA01D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: ₹0.21771
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹1.35395

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹1.31770
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.78486
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹5.91896
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A1R9CA01D

DigiKey Part Number
GRM1885C2A1R9CA01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C2A1R9CA01D
Description
CAP CER 1.9PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
1.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A1R9CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.52729₹18,109.16
Manufacturers Standard Package