20 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A200JA01D

DigiKey Part Number
490-1334-2-ND - Tape & Reel (TR)
490-1334-1-ND - Cut Tape (CT)
490-1334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A200JA01D
Description
CAP CER 20PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
20 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A200JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,348
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.33700₹63.37
50₹4.43560₹221.78
100₹3.83930₹383.93
500₹2.84030₹1,420.15
1,000₹2.53373₹2,533.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.01701₹8,068.04
8,000₹1.85242₹14,819.36
12,000₹1.76991₹21,238.92
20,000₹1.67865₹33,573.00
28,000₹1.62533₹45,509.24
40,000₹1.57403₹62,961.20
Manufacturers Standard Package