
GRM32ER71A476ME15K | |
|---|---|
DigiKey Part Number | 490-GRM32ER71A476ME15KTR-ND - Tape & Reel (TR) 490-GRM32ER71A476ME15KCT-ND - Cut Tape (CT) 490-GRM32ER71A476ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71A476ME15K |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71A476ME15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹49.76100 | ₹497.61 |
| 50 | ₹38.43000 | ₹1,921.50 |
| 100 | ₹35.21500 | ₹3,521.50 |
| 500 | ₹30.57060 | ₹15,285.30 |
| 1,000 | ₹28.89139 | ₹28,891.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹25.72400 | ₹1,02,896.00 |
| 8,000 | ₹23.38142 | ₹1,87,051.36 |
| 12,000 | ₹23.30333 | ₹2,79,639.96 |
| 20,000 | ₹22.76977 | ₹4,55,395.40 |
| 28,000 | ₹22.43163 | ₹6,28,085.64 |
| 40,000 | ₹22.10631 | ₹8,84,252.40 |