
GRM1887U1A223JA01D | |
|---|---|
DigiKey Part Number | 490-11991-2-ND - Tape & Reel (TR) 490-11991-1-ND - Cut Tape (CT) 490-11991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1887U1A223JA01D |
Description | CAP CER 0.022UF 10V U2J 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1887U1A223JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹10.71600 | ₹107.16 |
| 50 | ₹7.64120 | ₹382.06 |
| 100 | ₹6.70010 | ₹670.01 |
| 500 | ₹5.11778 | ₹2,558.89 |
| 1,000 | ₹4.63134 | ₹4,631.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.90193 | ₹15,607.72 |
| 8,000 | ₹3.63029 | ₹29,042.32 |
| 12,000 | ₹3.49432 | ₹41,931.84 |
| 20,000 | ₹3.34365 | ₹66,873.00 |
| 28,000 | ₹3.25562 | ₹91,157.36 |
| 40,000 | ₹3.17091 | ₹1,26,836.40 |