
GRM1887U1A303JA01J | |
|---|---|
DigiKey Part Number | 490-GRM1887U1A303JA01JTR-ND - Tape & Reel (TR) 490-GRM1887U1A303JA01JCT-ND - Cut Tape (CT) 490-GRM1887U1A303JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1887U1A303JA01J |
Description | CAP CER 30000PF 10V U2J 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1887U1A303JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.76600 | ₹127.66 |
| 50 | ₹9.13220 | ₹456.61 |
| 100 | ₹8.03260 | ₹803.26 |
| 500 | ₹6.17824 | ₹3,089.12 |
| 1,000 | ₹5.60700 | ₹5,607.00 |
| 2,500 | ₹5.00595 | ₹12,514.88 |
| 5,000 | ₹4.64402 | ₹23,220.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.77767 | ₹37,776.70 |
| 20,000 | ₹3.55817 | ₹71,163.40 |
| 30,000 | ₹3.44825 | ₹1,03,447.50 |
| 50,000 | ₹3.32644 | ₹1,66,322.00 |
| 70,000 | ₹3.25525 | ₹2,27,867.50 |
| 1,00,000 | ₹3.18674 | ₹3,18,674.00 |