4.7 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C71A475KE11D

DigiKey Part Number
490-11992-2-ND - Tape & Reel (TR)
490-11992-1-ND - Cut Tape (CT)
490-11992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C71A475KE11D
Description
CAP CER 4.7UF 10V X7S 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C71A475KE11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,53,737
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹11.92800₹119.28
50₹8.51720₹425.86
100₹7.49220₹749.22
500₹5.75704₹2,878.52
1,000₹5.22308₹5,223.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.28632₹17,145.28
8,000₹4.20886₹33,670.88
12,000₹4.05732₹48,687.84
20,000₹3.88935₹77,787.00
28,000₹3.82888₹1,07,208.64
Manufacturers Standard Package