


GRM31A5C2E102JWA1D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C2E102JWA1DTR-ND - Tape & Reel (TR) 490-GRM31A5C2E102JWA1DCT-ND - Cut Tape (CT) 490-GRM31A5C2E102JWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2E102JWA1D |
Description | CAP CER 1000PF 250V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2E102JWA1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.08500 | ₹220.85 |
| 50 | ₹16.30760 | ₹815.38 |
| 100 | ₹14.54630 | ₹1,454.63 |
| 500 | ₹11.55692 | ₹5,778.46 |
| 1,000 | ₹10.63625 | ₹10,636.25 |