2.2 µF ±10% 25V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C71E225KE11D

DigiKey Part Number
490-12732-2-ND - Tape & Reel (TR)
490-12732-1-ND - Cut Tape (CT)
490-12732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C71E225KE11D
Description
CAP CER 2.2UF 25V X7S 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C71E225KE11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹8.57300₹85.73
50₹6.05700₹302.85
100₹5.28360₹528.36
500₹3.97718₹1,988.59
1,000₹3.57461₹3,574.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.88830₹11,553.20
8,000₹2.67176₹21,374.08
12,000₹2.56331₹30,759.72
20,000₹2.44324₹48,864.80
28,000₹2.37305₹66,445.40
40,000₹2.30554₹92,221.60
Manufacturers Standard Package