
GRM188D71H105KE01W | |
|---|---|
DigiKey Part Number | 490-GRM188D71H105KE01WTR-ND - Tape & Reel (TR) 490-GRM188D71H105KE01WCT-ND - Cut Tape (CT) 490-GRM188D71H105KE01WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D71H105KE01W |
Description | CAP CER 1UF 50V X7T 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188D71H105KE01W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹16.77300 | ₹167.73 |
| 50 | ₹12.22600 | ₹611.30 |
| 100 | ₹10.83750 | ₹1,083.75 |
| 500 | ₹8.49110 | ₹4,245.55 |
| 1,000 | ₹7.76798 | ₹7,767.98 |
| 2,500 | ₹7.00498 | ₹17,512.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹6.19431 | ₹49,554.48 |
| 16,000 | ₹6.06880 | ₹97,100.80 |
| 24,000 | ₹5.89953 | ₹1,41,588.72 |
| 40,000 | ₹5.71193 | ₹2,28,477.20 |
| 56,000 | ₹5.66025 | ₹3,16,974.00 |
| 80,000 | ₹5.49673 | ₹4,39,738.40 |