GRM188R60G476ME01J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹45.44551
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 47,944
Unit Price: ₹136.05000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹18.63441
Datasheet
47 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60G476ME01J

DigiKey Part Number
490-GRM188R60G476ME01JTR-ND - Tape & Reel (TR)
490-GRM188R60G476ME01JCT-ND - Cut Tape (CT)
490-GRM188R60G476ME01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60G476ME01J
Description
CAP CER 47UF 4V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60G476ME01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.75000₹30.75
10₹18.35800₹183.58
50₹13.45600₹672.80
100₹12.41240₹1,241.24
500₹10.45174₹5,225.87
1,000₹9.16391₹9,163.91
2,500₹7.79669₹19,491.72
5,000₹7.29945₹36,497.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹6.95466₹69,546.60
20,000₹6.68419₹1,33,683.80
30,000₹6.51206₹1,95,361.80
50,000₹6.32127₹3,16,063.50
70,000₹6.30403₹4,41,282.10
1,00,000₹6.10240₹6,10,240.00
1,20,000₹6.05152₹7,26,182.40
Manufacturers Standard Package