0.27 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71C274KA01D

DigiKey Part Number
490-6427-2-ND - Tape & Reel (TR)
490-6427-1-ND - Cut Tape (CT)
490-6427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71C274KA01D
Description
CAP CER 0.27UF 16V X7R 0603
Customer Reference
Detailed Description
0.27 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71C274KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,335
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹8.85300₹88.53
50₹6.26200₹313.10
100₹5.47000₹547.00
500₹4.13374₹2,066.87
1,000₹3.72278₹3,722.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.80886₹11,235.44
8,000₹2.78090₹22,247.20
12,000₹2.76638₹33,196.56
20,000₹2.69266₹53,853.20
28,000₹2.61733₹73,285.24
40,000₹2.54491₹1,01,796.40
48,000₹2.51059₹1,20,508.32
96,000₹2.51044₹2,41,002.24
Manufacturers Standard Package