
GRM188Z71E225KE43D | |
|---|---|
DigiKey Part Number | 490-GRM188Z71E225KE43DTR-ND - Tape & Reel (TR) 490-GRM188Z71E225KE43DCT-ND - Cut Tape (CT) 490-GRM188Z71E225KE43DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188Z71E225KE43D |
Description | CAP CER 2.2UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188Z71E225KE43D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.94600 | ₹89.46 |
| 50 | ₹6.33660 | ₹316.83 |
| 100 | ₹5.52590 | ₹552.59 |
| 500 | ₹4.16914 | ₹2,084.57 |
| 1,000 | ₹3.75167 | ₹3,751.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.03810 | ₹12,152.40 |
| 8,000 | ₹2.81294 | ₹22,503.52 |
| 12,000 | ₹2.70038 | ₹32,404.56 |
| 20,000 | ₹2.57557 | ₹51,511.40 |
| 28,000 | ₹2.50264 | ₹70,073.92 |
| 40,000 | ₹2.43250 | ₹97,300.00 |