2000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H202JA01D

DigiKey Part Number
490-1627-2-ND - Tape & Reel (TR)
490-1627-1-ND - Cut Tape (CT)
490-1627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C1H202JA01D
Description
CAP CER 2000PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
2000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H202JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,491
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹11.36900₹113.69
50₹8.12580₹406.29
100₹7.12870₹712.87
500₹5.46630₹2,733.15
1,000₹4.95284₹4,952.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.49937₹13,997.48
8,000₹3.46594₹27,727.52
12,000₹3.44858₹41,382.96
20,000₹3.42887₹68,577.40
28,000₹3.41703₹95,676.84
40,000₹3.40537₹1,36,214.80
Manufacturers Standard Package