
GRM2165C1H223JA01D | |
|---|---|
DigiKey Part Number | 490-GRM2165C1H223JA01DTR-ND - Tape & Reel (TR) 490-GRM2165C1H223JA01DCT-ND - Cut Tape (CT) 490-GRM2165C1H223JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H223JA01D |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H223JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.25700 | ₹142.57 |
| 50 | ₹10.28780 | ₹514.39 |
| 100 | ₹9.08560 | ₹908.56 |
| 500 | ₹7.05232 | ₹3,526.16 |
| 1,000 | ₹6.42611 | ₹6,426.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.56181 | ₹22,247.24 |
| 8,000 | ₹5.12418 | ₹40,993.44 |
| 12,000 | ₹5.05216 | ₹60,625.92 |
| 20,000 | ₹4.86776 | ₹97,355.20 |
| 28,000 | ₹4.75255 | ₹1,33,071.40 |
| 40,000 | ₹4.64173 | ₹1,85,669.20 |