
GRM2165C1H362JA01D | |
|---|---|
DigiKey Part Number | 490-3318-2-ND - Tape & Reel (TR) 490-3318-1-ND - Cut Tape (CT) 490-3318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H362JA01D |
Description | CAP CER 3600PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H362JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.98900 | ₹69.89 |
| 50 | ₹4.86440 | ₹243.22 |
| 100 | ₹4.22130 | ₹422.13 |
| 500 | ₹3.14782 | ₹1,573.91 |
| 1,000 | ₹2.81794 | ₹2,817.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.11649 | ₹8,465.96 |
| 8,000 | ₹2.04485 | ₹16,358.80 |
| 12,000 | ₹2.03347 | ₹24,401.64 |
| 20,000 | ₹1.98794 | ₹39,758.80 |
| 28,000 | ₹1.92755 | ₹53,971.40 |
| 40,000 | ₹1.86947 | ₹74,778.80 |