4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R61A475KE34J

DigiKey Part Number
490-6452-2-ND - Tape & Reel (TR)
490-6452-1-ND - Cut Tape (CT)
490-6452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R61A475KE34J
Description
CAP CER 4.7UF 10V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R61A475KE34J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,329
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹15.00300₹150.03
50₹10.88420₹544.21
100₹9.61680₹961.68
500₹7.48842₹3,744.21
1,000₹6.83240₹6,832.40
2,500₹6.14058₹15,351.45
5,000₹5.72404₹28,620.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.40246₹54,024.60
20,000₹5.20108₹1,04,021.60
30,000₹5.05696₹1,51,708.80
50,000₹4.93207₹2,46,603.50
70,000₹4.67139₹3,26,997.30
Manufacturers Standard Package