
GRM219R61C225KA88D | |
|---|---|
DigiKey Part Number | 490-3902-2-ND - Tape & Reel (TR) 490-3902-1-ND - Cut Tape (CT) 490-3902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61C225KA88D |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61C225KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.17100 | ₹181.71 |
| 50 | ₹13.23240 | ₹661.62 |
| 100 | ₹11.74140 | ₹1,174.14 |
| 500 | ₹9.21236 | ₹4,606.18 |
| 1,000 | ₹8.43333 | ₹8,433.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.05861 | ₹28,234.44 |
| 8,000 | ₹6.63729 | ₹53,098.32 |
| 12,000 | ₹6.42634 | ₹77,116.08 |
| 20,000 | ₹6.19258 | ₹1,23,851.60 |
| 28,000 | ₹6.05593 | ₹1,69,566.04 |
| 40,000 | ₹5.92451 | ₹2,36,980.40 |