
GRM219R61E475KA73J | |
|---|---|
DigiKey Part Number | 490-GRM219R61E475KA73JTR-ND - Tape & Reel (TR) 490-GRM219R61E475KA73JCT-ND - Cut Tape (CT) 490-GRM219R61E475KA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61E475KA73J |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61E475KA73J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.38700 | ₹83.87 |
| 50 | ₹5.92660 | ₹296.33 |
| 100 | ₹5.16250 | ₹516.25 |
| 500 | ₹3.89332 | ₹1,946.66 |
| 1,000 | ₹3.50193 | ₹3,501.93 |
| 2,500 | ₹3.19181 | ₹7,979.52 |
| 5,000 | ₹2.95996 | ₹14,799.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.80919 | ₹28,091.90 |
| 20,000 | ₹2.42391 | ₹48,478.20 |
| 30,000 | ₹2.33993 | ₹70,197.90 |
| 50,000 | ₹2.24692 | ₹1,12,346.00 |
| 70,000 | ₹2.19253 | ₹1,53,477.10 |
| 1,00,000 | ₹2.14023 | ₹2,14,023.00 |
| 1,20,000 | ₹2.11544 | ₹2,53,852.80 |
| 2,40,000 | ₹2.03198 | ₹4,87,675.20 |
| 2,50,000 | ₹2.02755 | ₹5,06,887.50 |