120 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A7U2E121JW31D

DigiKey Part Number
490-6457-2-ND - Tape & Reel (TR)
490-6457-1-ND - Cut Tape (CT)
490-6457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A7U2E121JW31D
Description
CAP CER 120PF 250V U2J 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A7U2E121JW31D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,362
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹11.08900₹110.89
50₹7.88360₹394.18
100₹6.90510₹690.51
500₹5.27060₹2,635.30
1,000₹4.76646₹4,766.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.89867₹15,594.68
8,000₹3.62727₹29,018.16
12,000₹3.49137₹41,896.44
20,000₹3.34081₹66,816.20
28,000₹3.25279₹91,078.12
40,000₹3.16814₹1,26,725.60
Manufacturers Standard Package