470 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A7U2E471JW31D

DigiKey Part Number
490-6460-2-ND - Tape & Reel (TR)
490-6460-1-ND - Cut Tape (CT)
490-6460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A7U2E471JW31D
Description
CAP CER 470PF 250V U2J 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A7U2E471JW31D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,681
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹11.64800₹116.48
50₹8.29360₹414.68
100₹7.27780₹727.78
500₹5.56880₹2,784.40
1,000₹5.04229₹5,042.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.13397₹16,535.88
8,000₹3.85033₹30,802.64
12,000₹3.70834₹44,500.08
20,000₹3.55104₹71,020.80
28,000₹3.45910₹96,854.80
40,000₹3.37065₹1,34,826.00
Manufacturers Standard Package