
GRM21BC81C106ME15L | |
|---|---|
DigiKey Part Number | 490-10499-2-ND - Tape & Reel (TR) 490-10499-1-ND - Cut Tape (CT) 490-10499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81C106ME15L |
Description | CAP CER 10UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81C106ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹8.10700 | ₹81.07 |
| 50 | ₹5.72160 | ₹286.08 |
| 100 | ₹4.97610 | ₹497.61 |
| 500 | ₹3.74608 | ₹1,873.04 |
| 1,000 | ₹3.57368 | ₹3,573.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.11303 | ₹9,339.09 |
| 6,000 | ₹2.87898 | ₹17,273.88 |
| 9,000 | ₹2.40327 | ₹21,629.43 |
| 15,000 | ₹2.33071 | ₹34,960.65 |