
GRM21BD80G476ME01L | |
|---|---|
DigiKey Part Number | 490-GRM21BD80G476ME01LTR-ND - Tape & Reel (TR) 490-GRM21BD80G476ME01LCT-ND - Cut Tape (CT) 490-GRM21BD80G476ME01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BD80G476ME01L |
Description | CAP CER 47UF 4V X6T 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BD80G476ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹16.12100 | ₹161.21 |
| 50 | ₹11.76000 | ₹588.00 |
| 100 | ₹10.40890 | ₹1,040.89 |
| 500 | ₹8.13514 | ₹4,067.57 |
| 1,000 | ₹7.43624 | ₹7,436.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.70380 | ₹20,111.40 |
| 6,000 | ₹6.27313 | ₹37,638.78 |
| 9,000 | ₹6.05750 | ₹54,517.50 |
| 15,000 | ₹5.81853 | ₹87,277.95 |
| 21,000 | ₹5.67893 | ₹1,19,257.53 |
| 30,000 | ₹5.54457 | ₹1,66,337.10 |
| 36,000 | ₹5.48092 | ₹1,97,313.12 |
| 72,000 | ₹5.26654 | ₹3,79,190.88 |
| 75,000 | ₹5.25516 | ₹3,94,137.00 |