100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR60G107ME11L

DigiKey Part Number
490-13980-2-ND - Tape & Reel (TR)
490-13980-1-ND - Cut Tape (CT)
490-13980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR60G107ME11L
Description
CAP CER 100UF 4V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR60G107ME11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,31,928
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹49.39000₹49.39
10₹29.91300₹299.13
50₹22.51380₹1,125.69
100₹20.21200₹2,021.20
500₹16.34856₹8,174.28
1,000₹15.15484₹15,154.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹13.95429₹41,862.87
6,000₹12.14012₹72,840.72
9,000₹11.99397₹1,07,945.73
15,000₹11.88979₹1,78,346.85
21,000₹11.85614₹2,48,978.94
30,000₹11.77523₹3,53,256.90
Manufacturers Standard Package