10 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61H106KE43K

DigiKey Part Number
490-GRM21BR61H106KE43KTR-ND - Tape & Reel (TR)
490-GRM21BR61H106KE43KCT-ND - Cut Tape (CT)
490-GRM21BR61H106KE43KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61H106KE43K
Description
CAP CER 10UF 50V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61H106KE43K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,16,057
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹17.05300₹170.53
50₹12.39380₹619.69
100₹10.96800₹1,096.80
500₹8.58056₹4,290.28
1,000₹7.84253₹7,842.53
2,500₹7.06499₹17,662.47
5,000₹6.59664₹32,983.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹6.03398₹60,339.80
20,000₹5.72591₹1,14,518.20
30,000₹5.57159₹1,67,147.70
50,000₹5.40054₹2,70,027.00
70,000₹5.30055₹3,71,038.50
1,00,000₹5.20435₹5,20,435.00
Manufacturers Standard Package