
GRM21BR61H106KE43L | |
|---|---|
DigiKey Part Number | 490-18663-2-ND - Tape & Reel (TR) 490-18663-1-ND - Cut Tape (CT) 490-18663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61H106KE43L |
Description | CAP CER 10UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61H106KE43L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.30000 | ₹29.30 |
| 10 | ₹17.29500 | ₹172.95 |
| 50 | ₹12.56980 | ₹628.49 |
| 100 | ₹11.12380 | ₹1,112.38 |
| 500 | ₹8.70248 | ₹4,351.24 |
| 1,000 | ₹7.95396 | ₹7,953.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.83055 | ₹20,491.65 |
| 6,000 | ₹6.39218 | ₹38,353.08 |
| 9,000 | ₹6.17276 | ₹55,554.84 |
| 15,000 | ₹5.92956 | ₹88,943.40 |
| 21,000 | ₹5.78743 | ₹1,21,536.03 |
| 30,000 | ₹5.65075 | ₹1,69,522.50 |